CellPack 127093 Heatshrink Yellow 2:1 25.40mm to 12.70mm 4m

Image Representative of Range

CellPack 127093 Heatshrink Yellow 2:1 25.40mm to 12.70mm 4m

MPN
127093
Brand
CellPack
EAN-13
4010311001678
Order Code
02-2554
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £22.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by CellPack, this heatshrink tubing (part number 127093) is yellow, measures 25.40 mm in diameter, and shrinks to 12.70 mm at a 2:1 ratio. It is 4 metres long and designed without adhesive, making it ideal for electrical insulation and strain relief in wiring applications. Typical uses include bundling wires, protecting from abrasion, and providing a seal against environmental factors.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 4m
Colour Yellow
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB25.4-12.7
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.89mm

Reviews

Be the first to submit a review

Trustpilot