CellPack 127090 Heatshrink Green/Yellow 25.40mm 2:1 Shrinkage 4m

Image Representative of Range

CellPack 127090 Heatshrink Green/Yellow 25.40mm 2:1 Shrinkage 4m

MPN
127090
Brand
CellPack
EAN-13
4010311001753
Order Code
02-2551
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £32.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by CellPack, this heat shrink w/o adhesive is a green and yellow tubing offering a 2:1 shrink ratio. It measures 25.40 mm before shrinking and 12.70 mm after, with a total length of 4 metres. Typically used for insulating wires and providing strain relief in electrical applications, it ensures protection and colour coding.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 4m
Colour Green/Yellow
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB25.4-12.7
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.89mm

Reviews

Be the first to submit a review

Trustpilot