CellPack 127092 Heatshrink Blue 25.40mm/12.70mm 2:1 Shrinkage 4m

Image Representative of Range

CellPack 127092 Heatshrink Blue 25.40mm/12.70mm 2:1 Shrinkage 4m

MPN
127092
Brand
CellPack
EAN-13
4010311036380
Order Code
02-2553
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £24.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

CellPack's Heatshrink model 127092 is a blue tubing with no adhesive, featuring a shrinkage ratio of 2:1. It measures 25.40 mm before shrinking and reduces to 12.70 mm, with a total length of 4 metres. This product is typically used for insulating wires, protecting against abrasion, and bundling cables.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 4m
Colour Blue
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB25.4-12.7
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.89mm

Reviews

Be the first to submit a review

Trustpilot