CellPack 127095 Heatshrink White 25.40 mm to 12.70 mm 4 m Shrinkage 2:1

Image Representative of Range

CellPack 127095 Heatshrink White 25.40 mm to 12.70 mm 4 m Shrinkage 2:1

MPN
127095
Brand
CellPack
EAN-13
4010311001692
Order Code
02-2556
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £22.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

CellPack's heat shrink 127095, also known as model SB25.4-12.7, is a white, dual-wall tubing with a 2:1 shrink ratio and measures 4 meters in length. This adhesive-free heat shrink is ideal for insulating and protecting cables and wires. It is typically used in electrical, automotive, and electronics applications for its durability and reliable protection.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 4m
Colour White
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB25.4-12.7
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.89mm

Reviews

Be the first to submit a review

Trustpilot