Celduc SSR 622084

Celduc Brand: Celduc
The group consists of Celduc solid state relays designed for efficient AC switching applications.
Description Image Product Buy Pricing (Ex VAT) Input Voltage Switching Current Connection Switching Voltage Control voltage (min.) Input Current Maximum Temperature Switching voltage (min.) Type Contact Configuration Min. temperature Mounting Type
Celduc SF542310 SSR 12A 280V AC Switching 1Piece
Celduc SF542310 SSR 12A 280V AC Switching 1Piece
Extended range
Order code: 08-7458
MPN: SF542310

Available to back orderBack order, lead time 10 days
1+ £41.34
Price per unit Ex VAT
30V DC 12A Print 280VAC 4V DC 30mA +100°C 12V AC SSR 1CO -40°C Screws
Celduc SGB8850200 SSR 12A 640V AC 1 Piece High-Performance Switching
Celduc SGB8850200 SSR 12A 640V AC 1 Piece High-Performance Switching
Order code: 08-7463
MPN: SGB8850200
1+ £119.86
Price per unit Ex VAT
30V DC 12A Screws 4V DC +85°C 24V AC SSR 1CO -40°C Screws
Celduc SGT8650810 SSR 12A 520VAC Efficient Solid State Relay
Celduc SGT8650810 SSR 12A 520VAC Efficient Solid State Relay
Extended range
Order code: 08-7465
MPN: SGT8650810

Available to back orderBack order, lead time 10 days
1+ £178.28
Price per unit Ex VAT
30V DC 12A Screws 520VAC 4V DC +85°C 24V AC SSR 1CO -40°C Screws
Celduc SGT8658500 SSR 12A 520V AC Switching 1 Piece
Celduc SGT8658500 SSR 12A 520V AC Switching 1 Piece
Extended range
Order code: 08-7466
MPN: SGT8658500

Available to back orderBack order, lead time 10 days
1+ £173.50
Price per unit Ex VAT
24, 24 - 255, 255 V AC, V DCV 12A Screws +85°C 24V AC SSR 1CO -40°C Screws
Celduc SMB8850210 SSR 12A 640V AC Switching 1 Pc.
Celduc SMB8850210 SSR 12A 640V AC Switching 1 Pc.
Extended range
Order code: 08-7499
MPN: SMB8850210

Available to back orderBack order, lead time 10 days
1+ £135.01
Price per unit Ex VAT
30V DC 12A Screws 4V DC +85°C 24V AC SSR 1CO -40°C Screws
Celduc SO889060 SSR 125A 690V AC Switching Voltage 1 Pieces
Celduc SO889060 SSR 125A 690V AC Switching Voltage 1 Pieces
Extended range
Order code: 08-7527
MPN: SO889060

Available to back orderBack order, lead time 10 days
1+ £187.42
Price per unit Ex VAT
32V DC 125A Screws 3.5V DC 13mA +100°C 24V AC SSR 1CO -40°C Screws

Trustpilot