Celduc SGT8658500 SSR 12A 520V AC Switching 1 Piece

MPN
SGT8658500
Brand
Celduc
EAN-13
3760283306875
Order Code
08-7466
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £173.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Celduc SGT8658500 is a solid state relay designed to handle a maximum switching voltage of 520 V AC with a current rating of 12 A. A key feature of this semiconductor switch is its zero crossing switching, which helps minimise electrical noise and transients. It's typically used in applications requiring reliable and long-lasting electronic switching, such as industrial automation and control systems.
Type SSR
Input Voltage 24, 24 - 255, 255 V AC, V DCV
Contact Configuration 1CO
Switching Current 12A
Connection Screws
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Screws
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot