Celduc SGT8650810 SSR 12A 520VAC Efficient Solid State Relay

MPN
SGT8650810
Brand
Celduc
EAN-13
3760283306882
Order Code
08-7465
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £178.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Celduc's SGT8650810 is a solid state relay boasting a maximum switching voltage of 520 V AC and a 12 A current rating. This semiconductor switch features zero crossing functionality, ideal for reducing electrical noise and enhancing lifespan. It's commonly used in industrial automation and motor control systems.
Type SSR
Input Voltage 30V DC
Contact Configuration 1CO
Switching Current 12A
Switching Voltage 520VAC
Connection Screws
Control voltage (min.) 4V DC
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Screws
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot