Celduc SF542310 SSR 12A 280V AC Switching 1Piece

MPN
SF542310
Brand
Celduc
EAN-13
3760283308350
Order Code
08-7458
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £41.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Celduc SF542310 SSR is a solid state relay with a maximum switching voltage of 280 V AC and a 12 A current rating. It features zero crossing switching, providing reduced electrical noise. This electronic relay is typically used in applications like industrial automation and motor control systems.
Type SSR
Input Voltage 30V DC
Contact Configuration 1CO
Switching Current 12A
Switching Voltage 280VAC
Connection Print
Control voltage (min.) 4V DC
Input Current 30mA
Maximum Temperature +100°C
Min. temperature -40°C
Mounting Type Screws
Switching voltage (min.) 12V AC

Reviews

Be the first to submit a review

Trustpilot