Celduc SO889060 SSR 125A 690V AC Switching Voltage 1 Pieces

MPN
SO889060
Brand
Celduc
EAN-13
3760283300637
Order Code
08-7527
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £187.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Celduc SO889060 SSR is a solid state relay designed for switching high currents up to 125 A with a maximum voltage of 690 V AC. Featuring zero crossing technology, this semiconductor switch provides efficient and reliable performance in industrial applications. It is ideal for use in controlling high-power electrical circuits with minimal electrical noise.
Type SSR
Input Voltage 32V DC
Contact Configuration 1CO
Switching Current 125A
Connection Screws
Control voltage (min.) 3.5V DC
Input Current 13mA
Maximum Temperature +100°C
Min. temperature -40°C
Mounting Type Screws
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot