Celduc SMB8850210 SSR 12A 640V AC Switching 1 Pc.

MPN
SMB8850210
Brand
Celduc
EAN-13
3760283306684
Order Code
08-7499
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £135.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Celduc SMB8850210 is a solid state relay designed for switching applications with a maximum voltage of 640 V AC and a current rating of 12 A. This zero crossing switch ensures reduced electrical noise, making it ideal for industrial and automation systems. The robust semiconductor switch construction offers reliable performance and long service life in demanding environments.
Type SSR
Input Voltage 30V DC
Contact Configuration 1CO
Switching Current 12A
Connection Screws
Control voltage (min.) 4V DC
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Screws
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot