Celduc SGB8850200 SSR 12A 640V AC 1 Piece High-Performance Switching

MPN
SGB8850200
Brand
Celduc
EAN-13
3760283306936
Order Code
08-7463
Country of Origin
Germany
View Full Product Range (6)

Discontinued


The Celduc SGB8850200 SSR is a three-phase, zero cross, solid state relay designed for high switching voltages up to 640 V AC and can handle a current of up to 12 A. Featuring zero crossing switching, it ensures smooth operation in applications such as industrial automation and motor control. As a reliable electronic component, it offers enhanced durability and performance in demanding environments.
Type SSR
Input Voltage 30V DC
Contact Configuration 1CO
Switching Current 12A
Connection Screws
Control voltage (min.) 4V DC
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Screws
Switching voltage (min.) 24V AC

Trustpilot