C & K 8531MAVBE2 Pushbutton 20V SPST Momentary Right-Angle Solder Terminal |
08-7110
|
|
|
1+ £12.57
Price per unit Ex VAT
|
1 x Off/(On) |
1 breaker |
Panel |
|
20V |
Black |
250000 |
|
0.4VA |
|
+65°C |
-30°C |
Panel Mount, Rear, Threaded |
Bulk |
6.35mm |
|
Pushbutton |
6.35 |
C & K K12PBK23.5N Pushbutton SPST 30VDC 100mA IP40 Momentary-tactile |
08-7154
|
|
|
2+ £3.05
Price per unit Ex VAT
|
SPST |
Off-(On) |
Panel |
100mA |
30V |
Black |
1000000 |
Y16T25300FP |
|
IP40 |
+85°C |
-40°C |
Thru-hole |
Bulk |
|
30V DC |
Pushbutton |
6.35 |
C & K KSC423G70SHLFG Pushbutton Switch IP67 SPST Momentary 0.01A 32VDC |
08-7159
|
|
|
5+ £0.895
Price per unit Ex VAT
|
1 x Off/(On) |
Off-(On) |
Panel |
10mA |
32V |
|
300000 |
Y31C23445FPLFG |
|
IP67 |
+85°C |
-40°C |
Surface Mount |
Tape |
|
|
Pushbutton |
6.35 |
C & K KSC443G70SHLFG Pushbutton SPST IP67 Momentary SMD 10mA 32VDC |
08-7160
|
|
Back order - 58,838 availableBack-order availability date - 29/10/2026
|
10+ £1.28
Price per unit Ex VAT
|
1 x Off/(On) |
Off-(On) |
Panel |
10mA |
32V |
|
300000 |
Y31C43445FPLFG |
|
IP67 |
+85°C |
-40°C |
Surface Mount |
Tape |
|
|
Pushbutton |
6.35 |
C & K KSC931GLFS Switch Pushbutton 50mA IP67 SPST Momentary 32VDC |
08-7162
|
|
Despatched within 4 working days - 30 in stock
|
5+ £0.819
Price per unit Ex VAT
|
1 x Off/(On) |
Off-(On) |
|
50mA |
32V |
|
300000 |
Y31A31S96FPLFS |
|
IP67 |
+85°C |
-40°C |
Surface Mount |
Tape |
|
|
Pushbutton |
6.35 |
C & K KSL0V311LFTR Pushbutton Switch 0.05A IP60 SPST Tactile 32VDC |
08-7165
|
|
|
3+ £1.74
Price per unit Ex VAT
|
1 x Off/(On) |
1 breaker |
|
50mA |
32V |
|
1000000 |
Y33R31139FPLFT |
|
IP60 |
+85°C |
-40°C |
Thru-hole, right angle |
Bulk |
|
|
Pushbutton |
6.35 |
C & K KSL0V331LFTR Pushbutton IP60 SPST Momentary 32VDC Solder Term. |
08-7166
|
|
|
3+ £1.65
| 3+ |
£1.65 |
| 100+ |
£1.44 |
| 500+ |
£1.38 |
Price per unit Ex VAT
|
1 x Off/(On) |
Off-(On) |
Panel |
10mA |
32V |
|
1000000 |
Y33R33139FPLFT |
|
IP60 |
+85°C |
-40°C |
Thru-hole, right angle |
Bulk |
|
|
Pushbutton |
6.35 |
C & K KSS233GLFG Pushbutton SPST Momentary-Tactile 3N SMT IP40 32V 10mA |
08-7171
|
|
Despatched within 4 working days - 201 in stock
|
5+ £0.960
Price per unit Ex VAT
|
1 x Off/(On) |
Off-(On) |
|
10mA |
32V |
|
100000 |
Y39A23310FP |
|
IP40 |
+85°C |
-40°C |
Surface Mount, Right Angle |
Tape |
|
|
Pushbutton |
6.35 |