C & K KSL0V331LFTR Pushbutton IP60 SPST Momentary 32VDC Solder Term.

Image Representative of Range

C & K KSL0V331LFTR Pushbutton IP60 SPST Momentary 32VDC Solder Term.

MPN
KSL0V331LFTR
EAN-13
2050007601333
Order Code
08-7166
Country of Origin
France
View Full Product Range (8)

Discontinued


C & K Switches manufactures the KSL0V331LFTR pushbutton switch, designed to handle 10 mA with an Off/(On) configuration. The switch is rated IP60, suitable for environments where dust protection is important. It is ideal for low-current applications and typically used in electronic devices and control panels.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function Off-(On)
Current Rating 10mA
Mounting Panel
Voltage Rating 32V
Panel Cutout Dimensions 6.35
Electrical lifespan 1000000
Engineering Part No Y33R33139FPLFT
IP Rating IP60
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Thru-hole, right angle
Packaging Type Bulk

Trustpilot