C & K K12PBK23.5N Pushbutton SPST 30VDC 100mA IP40 Momentary-tactile

Image Representative of Range

C & K K12PBK23.5N Pushbutton SPST 30VDC 100mA IP40 Momentary-tactile

MPN
K12PBK23.5N
EAN-13
2050007596981
Order Code
08-7154
Country of Origin
France
View Full Product Range (8)

Discontinued


C & K Switches manufactures the K12PBK23.5N pushbutton switch, designed for use with a maximum of 30 V DC and 100 mA. This product features IP40 protection, making it suitable for environments where resistance to dust is necessary. Typically, this switch is used in electronic devices and control panels where a reliable pushbutton is required.
Type Pushbutton
Contact Configuration SPST
Switch Function Off-(On)
Current Rating 100mA
Mounting Panel
Voltage Rating 30V
Panel Cutout Dimensions 6.35
Casing/button Colour Black
Electrical lifespan 1000000
Engineering Part No Y16T25300FP
IP Rating IP40
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Thru-hole
Packaging Type Bulk
Switching Voltage 30V DC

Trustpilot