C & K KSC931GLFS Switch Pushbutton 50mA IP67 SPST Momentary 32VDC

Image Representative of Range

C & K KSC931GLFS Switch Pushbutton 50mA IP67 SPST Momentary 32VDC

MPN
KSC931GLFS
EAN-13
2050007600749
Order Code
08-7162
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.819
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

C & K Switches manufactures the KSC931GLFS pushbutton switch, which features a 50 mA current rating and IP67 protection. It is designed for applications requiring a momentary action with off/(on) functionality. This switch is typically used in environments where resistance to dust and water ingress is crucial.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function Off-(On)
Current Rating 50mA
Voltage Rating 32V
Panel Cutout Dimensions 6.35
Electrical lifespan 300000
Engineering Part No Y31A31S96FPLFS
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Surface Mount
Packaging Type Tape

Reviews

Be the first to submit a review

Trustpilot