C & K KSL0V311LFTR Pushbutton Switch 0.05A IP60 SPST Tactile 32VDC

Image Representative of Range

C & K KSL0V311LFTR Pushbutton Switch 0.05A IP60 SPST Tactile 32VDC

MPN
KSL0V311LFTR
EAN-13
2050007601326
Order Code
08-7165
Country of Origin
France
View Full Product Range (8)

Discontinued


The C & K Switches KSL0V311LFTR is a pushbutton switch with a 50 mA current rating and IP60 protection. It features an Off/(On) configuration, suitable for applications requiring temporary activation of a circuit. Typical uses include consumer electronics, instrumentation, and telecommunications equipment.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 breaker
Current Rating 50mA
Voltage Rating 32V
Panel Cutout Dimensions 6.35
Electrical lifespan 1000000
Engineering Part No Y33R31139FPLFT
IP Rating IP60
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Thru-hole, right angle
Packaging Type Bulk

Trustpilot