C & K KSC423G70SHLFG Pushbutton Switch IP67 SPST Momentary 0.01A 32VDC

Image Representative of Range

C & K KSC423G70SHLFG Pushbutton Switch IP67 SPST Momentary 0.01A 32VDC

MPN
KSC423G70SHLFG
EAN-13
2050007600527
Order Code
08-7159
Country of Origin
France
View Full Product Range (8)

Discontinued


The C & K Switches KSC423G70SHLFG is a pushbutton switch with a rating of 10 mA and features IP67 protection, ensuring it is dust-tight and waterproof. It is designed for momentary operation with a contact configuration of 1 x Off/(On), making it suitable for applications such as industrial control panels and consumer electronics. Typically packed in tape reels, this switch is ideal for automated assembly processes.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function Off-(On)
Current Rating 10mA
Mounting Panel
Voltage Rating 32V
Panel Cutout Dimensions 6.35
Electrical lifespan 300000
Engineering Part No Y31C23445FPLFG
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Surface Mount
Packaging Type Tape

Trustpilot