C & K KSS233GLFG Pushbutton SPST Momentary-Tactile 3N SMT IP40 32V 10mA

MPN
KSS233GLFG
EAN-13
2050007601616
Order Code
08-7171
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.960
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 201 in stock

The C & K Switches KSS233GLFG is a pushbutton switch, offering a momentary off/(on) function with a 10 mA current rating. It is rated at IP40, making it suitable for applications requiring basic protection against dust. Typical uses include consumer electronics and low-voltage devices.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function Off-(On)
Current Rating 10mA
Voltage Rating 32V
Panel Cutout Dimensions 6.35
Electrical lifespan 100000
Engineering Part No Y39A23310FP
IP Rating IP40
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Surface Mount, Right Angle
Packaging Type Tape

Reviews

Be the first to submit a review

Trustpilot