C & K KSC443G70SHLFG Pushbutton SPST IP67 Momentary SMD 10mA 32VDC

Image Representative of Range

C & K KSC443G70SHLFG Pushbutton SPST IP67 Momentary SMD 10mA 32VDC

MPN
KSC443G70SHLFG
EAN-13
2050007600619
Order Code
08-7160
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £1.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 58,838 availableBack-order availability date - 29/10/2026

The C & K Switches KSC443G70SHLFG pushbutton is manufactured by C & K Switches and features a 10 mA current rating with a 1 x Off/(On) configuration. It is rated IP67 for protection against dust and water, making it suitable for harsh environments. Typical applications include consumer electronics and industrial control panels.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function Off-(On)
Current Rating 10mA
Mounting Panel
Voltage Rating 32V
Panel Cutout Dimensions 6.35
Electrical lifespan 300000
Engineering Part No Y31C43445FPLFG
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Surface Mount
Packaging Type Tape

Reviews

Be the first to submit a review

Trustpilot