C & K 8531MAVBE2 Pushbutton 20V SPST Momentary Right-Angle Solder Terminal

Image Representative of Range

C & K 8531MAVBE2 Pushbutton 20V SPST Momentary Right-Angle Solder Terminal

MPN
8531MAVBE2
EAN-13
2050007587873
Order Code
08-7110
Country of Origin
Vietnam
View Full Product Range (8)

Discontinued


The C & K Switches 8531MAVBE2 is a pushbutton switch designed for 20 V DC applications, featuring a single function of Off/(On). Manufactured by C & K Switches, this versatile component is ideal for temporary activation in electronic circuits. Typical applications include use in control panels and interactive devices, available in bulk packaging.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 breaker
Mounting Panel
Voltage Rating 20V
Panel Cutout Dimensions 6.35
Casing/button Colour Black
Electrical lifespan 250000
Max. switching capacity 0.4VA
Maximum Temperature +65°C
Min. temperature -30°C
Mounting Type Panel Mount, Rear, Threaded
Packaging Type Bulk
Recess Diameter 6.35mm

Trustpilot