Bulgin DIN DIN connector 617763

Bulgin Brand: Bulgin
The group consists of Bulgin's Buccaneer 6000 series straight DIN connectors, which typically feature two or two plus protective earth pins.
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Cable Diameter Gender Cable Ø up to Contact Material IP Rating Nominal Current Nominal current - rounded value Number of pins Nominal Voltage Number of Ways Termination Total no. of pins Connector Size Colour Connection Angle Connector Body Material Series
Bulgin PXP6011/02P/ST/0507 Buccaneer 6000 DIN Plug 2 Pins Straight
Bulgin PXP6011/02P/ST/0507 Buccaneer 6000 DIN Plug 2 Pins Straight
Standard range
Order code: 02-2334
MPN: PXP6011/02P/ST/0507

Despatched within 4 working days - 10 in stock
1+ £12.93
Price per unit Ex VAT
Plug, straight 2 5 - 7mm Plug 5mm IP68/IP69K 16A 16A 2 2 Screws 2 32 mm dia Black 180° Thermoplastic material Buccaneer 6000
Bulgin PXP6011/03P/CR/0507 Buccaneer 6000 DIN Plug 2+PE Pins Straight
Bulgin PXP6011/03P/CR/0507 Buccaneer 6000 DIN Plug 2+PE Pins Straight
Order code: 02-2335
MPN: PXP6011/03P/CR/0507
1+ £10.95
Price per unit Ex VAT
Plug, straight 2+PE 5 - 7mm Plug 5mm Gold plated 16A 16A 2 277V 2 Crimp 2 + PE 32 mm dia Black 180° Thermoplastic material Buccaneer 6000
Bulgin PXP6011/03S/CR/0507 Buccaneer 6000 Straight DIN Connector 2+PE Pins
Bulgin PXP6011/03S/CR/0507 Buccaneer 6000 Straight DIN Connector 2+PE Pins
Standard range
Order code: 02-2336
MPN: PXP6011/03S/CR/0507

Despatched within 4 working days - 10 in stock
1+ £14.43
Price per unit Ex VAT
Connector, straight 2+PE 5 - 7mm 5mm Gold plated 16A 16A 2 277V 2 Crimp 2 + PE 32 mm dia Black 180° Thermoplastic material Buccaneer 6000
Bulgin PXP6011/03S/ST/0507 Buccaneer 6000 DIN Connector 2+PE Straight
Bulgin PXP6011/03S/ST/0507 Buccaneer 6000 DIN Connector 2+PE Straight
Extended range
Order code: 02-2337
MPN: PXP6011/03S/ST/0507

Available to back orderBack order, lead time 3 weeks
1+ £20.56
10+ £18.93
50+ £18.81
100+ £18.71
Price per unit Ex VAT
Connector, straight 2+PE 5 - 7mm 5mm IP68/IP69K 16A 16A 2 2 Screws 2 + PE 32 mm dia Black 180° Thermoplastic material Buccaneer 6000
Bulgin PXP6011/08S/CR/0709 Buccaneer 6000 DIN Connector 8 Pins Straight
Bulgin PXP6011/08S/CR/0709 Buccaneer 6000 DIN Connector 8 Pins Straight
Standard range
Order code: 02-2338
MPN: PXP6011/08S/CR/0709

Despatched within 4 working days - 32 in stock
1+ £10.86
10+ £10.81
50+ £10.73
100+ £10.68
Price per unit Ex VAT
Connector, straight 8 7 - 9mm 7mm Gold plated IP68/IP69K 10A 10A 8 277V 8 Crimp 8 32 mm dia Black 180° Thermoplastic material Buccaneer 6000
Bulgin PXP6011/16P/CR/0910 Buccaneer 6000 Plug 16-Pin Straight DIN Connector
Bulgin PXP6011/16P/CR/0910 Buccaneer 6000 Plug 16-Pin Straight DIN Connector
Order code: 02-2339
MPN: PXP6011/16P/CR/0910
1+ £10.94
10+ £10.03
50+ £9.44
100+ £9.11
250+ £8.74
Price per unit Ex VAT
Plug, straight 16 9 - 10mm Plug 9mm Gold plated IP68/IP69K 3A 3A 16 277V 16 Crimp 16 32 mm dia Black 180° Thermoplastic material Buccaneer 6000
Bulgin PXP6011/16S/CR/0910 Buccaneer 6000 DIN Connector 16 Pins Straight
Bulgin PXP6011/16S/CR/0910 Buccaneer 6000 DIN Connector 16 Pins Straight
Order code: 02-2340
MPN: PXP6011/16S/CR/0910
1+ £10.40
10+ £10.32
50+ £10.23
100+ £10.15
Price per unit Ex VAT
Connector, straight 16 9 - 10mm 9mm Gold plated IP68/IP69K 3A 3A 16 277V 16 Crimp 16 32 mm dia Black 180° Thermoplastic material Buccaneer 6000
Bulgin PXP6011/22P/CR/0910 Buccaneer 6000 DIN Plug 22 Pins Straight
Bulgin PXP6011/22P/CR/0910 Buccaneer 6000 DIN Plug 22 Pins Straight
Standard range
Order code: 02-2341
MPN: PXP6011/22P/CR/0910

Despatched within 4 working days - 29 in stock
1+ £16.53
10+ £15.03
50+ £13.78
100+ £12.86
250+ £12.40
Price per unit Ex VAT
Plug, straight 22 9 - 10mm Plug 9mm Gold plated IP68/IP69K 2A 2A 22 277V 22 Crimp 22 32 mm dia Black 180° Thermoplastic material Buccaneer 6000

Trustpilot