Bulgin PXP6011/03P/CR/0507 Buccaneer 6000 DIN Plug 2+PE Pins Straight

Bulgin PXP6011/03P/CR/0507 Buccaneer 6000 DIN Plug 2+PE Pins Straight

MPN
PXP6011/03P/CR/0507
Brand
Bulgin
EAN-13
2050005357096
Order Code
02-2335
Country of Origin
Tunisia

Discontinued


The Bulgin PXP6011/03P/CR/0507 is a straight plug DIN connector from the Buccaneer 6000 series, featuring 2 main pins plus PE. Known for its robust design and reliable performance, this connector is ideal for industrial and harsh environment applications. It is commonly used in equipment requiring secure and durable connections.
Type Plug, straight
Number of Contacts 2+PE
Connector Size 32 mm dia
Gender Plug
Cable Diameter 5 - 7mm
Cable Ø up to 5mm
Colour Black
Connection Angle 180°
Connector Body Material Thermoplastic material
Contact Material Gold plated
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 277V
Number of pins 2
Number of Ways 2
Series Buccaneer 6000
Termination Crimp
Total no. of pins 2 + PE

Alternatives (2)


Trustpilot