Bulgin PXP6011/03S/ST/0507 Buccaneer 6000 DIN Connector 2+PE Straight

Image Representative of Range

Bulgin PXP6011/03S/ST/0507 Buccaneer 6000 DIN Connector 2+PE Straight

MPN
PXP6011/03S/ST/0507
Brand
Bulgin
EAN-13
2050005356532
Order Code
02-2337
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £20.56
10+ £18.93
50+ £18.81
100+ £18.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Bulgin PXP6011/03S/ST/0507 is a straight DIN connector from the Buccaneer 6000 series featuring 2 pins plus PE for secure connections. Known for its robustness, this connector is ideal for demanding environments. It is typically used in industrial and marine applications.
Type Connector, straight
Number of Contacts 2+PE
Connector Size 32 mm dia
Cable Diameter 5 - 7mm
Cable Ø up to 5mm
Colour Black
Connection Angle 180°
Connector Body Material Thermoplastic material
IP Rating IP68/IP69K
Nominal Current 16A
Nominal current - rounded value 16A
Number of pins 2
Number of Ways 2
Series Buccaneer 6000
Termination Screws
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot