Bulgin PXP6011/16S/CR/0910 Buccaneer 6000 DIN Connector 16 Pins Straight

Image Representative of Range

Bulgin PXP6011/16S/CR/0910 Buccaneer 6000 DIN Connector 16 Pins Straight

MPN
PXP6011/16S/CR/0910
Brand
Bulgin
EAN-13
2050005357645
Order Code
02-2340
Country of Origin
Tunisia
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.40
10+ £10.32
50+ £10.23
100+ £10.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bulgin PXP6011/16S/CR/0910 DIN connector from the Buccaneer 6000 series features a straight design with 16 pins. It is typically used in applications requiring robust and secure connections in harsh environments, such as industrial automation or outdoor equipment. Manufactured by Bulgin, this connector is known for its durability and reliability.
Type Connector, straight
Number of Contacts 16
Connector Size 32 mm dia
Cable Diameter 9 - 10mm
Cable Ø up to 9mm
Colour Black
Connection Angle 180°
Connector Body Material Thermoplastic material
Contact Material Gold plated
IP Rating IP68/IP69K
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 277V
Number of pins 16
Number of Ways 16
Series Buccaneer 6000
Termination Crimp
Total no. of pins 16

Reviews

Be the first to submit a review

Trustpilot