Bulgin PXP6011/03S/CR/0507 Buccaneer 6000 Straight DIN Connector 2+PE Pins

Image Representative of Range

Bulgin PXP6011/03S/CR/0507 Buccaneer 6000 Straight DIN Connector 2+PE Pins

MPN
PXP6011/03S/CR/0507
Brand
Bulgin
EAN-13
2050005357638
Order Code
02-2336
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £14.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Bulgin PXP6011/03S/CR/0507 is a straight DIN connector from the Buccaneer 6000 series, featuring 2 pins plus PE. Manufactured by Bulgin, this robust connector is designed for high-performance and reliable connections in industrial environments. Typical applications include outdoor equipment and automation systems where durability and secure connections are essential.
Type Connector, straight
Number of Contacts 2+PE
Connector Size 32 mm dia
Cable Diameter 5 - 7mm
Cable Ø up to 5mm
Colour Black
Connection Angle 180°
Connector Body Material Thermoplastic material
Contact Material Gold plated
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 277V
Number of pins 2
Number of Ways 2
Series Buccaneer 6000
Termination Crimp
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot