Bulgin PXP6011/08S/CR/0709 Buccaneer 6000 DIN Connector 8 Pins Straight

Image Representative of Range

Bulgin PXP6011/08S/CR/0709 Buccaneer 6000 DIN Connector 8 Pins Straight

MPN
PXP6011/08S/CR/0709
Brand
Bulgin
EAN-13
2050005357119
Order Code
02-2338
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.86
10+ £10.81
50+ £10.73
100+ £10.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Bulgin PXP6011/08S/CR/0709 is a DIN connector from the Buccaneer 6000 series, featuring a straight design with 8 pins. Known for its robust construction, it is suitable for harsh environments such as industrial automation and outdoor electrical installations. This high-quality connector ensures reliable and secure connections in challenging conditions.
Type Connector, straight
Number of Contacts 8
Connector Size 32 mm dia
Cable Diameter 7 - 9mm
Cable Ø up to 7mm
Colour Black
Connection Angle 180°
Connector Body Material Thermoplastic material
Contact Material Gold plated
IP Rating IP68/IP69K
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 277V
Number of pins 8
Number of Ways 8
Series Buccaneer 6000
Termination Crimp
Total no. of pins 8

Reviews

Be the first to submit a review

Trustpilot