Bulgin PXP6011/22P/CR/0910 Buccaneer 6000 DIN Plug 22 Pins Straight

Image Representative of Range

Bulgin PXP6011/22P/CR/0910 Buccaneer 6000 DIN Plug 22 Pins Straight

MPN
PXP6011/22P/CR/0910
Brand
Bulgin
EAN-13
2050005357133
Order Code
02-2341
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £16.53
10+ £15.03
50+ £13.78
100+ £12.86
250+ £12.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Bulgin PXP6011/22P/CR/0910 is a 22-pin DIN connector from the Buccaneer 6000 series designed for robust and reliable connections. This straight plug is ideal for demanding environments where secure and sealed connections are essential. Typical applications include industrial control and automation systems.
Type Plug, straight
Number of Contacts 22
Connector Size 32 mm dia
Gender Plug
Cable Diameter 9 - 10mm
Cable Ø up to 9mm
Colour Black
Connection Angle 180°
Connector Body Material Thermoplastic material
Contact Material Gold plated
IP Rating IP68/IP69K
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 277V
Number of pins 22
Number of Ways 22
Series Buccaneer 6000
Termination Crimp
Total no. of pins 22

Reviews

Be the first to submit a review

Trustpilot