Bulgin PXP6011/16P/CR/0910 Buccaneer 6000 Plug 16-Pin Straight DIN Connector

Image Representative of Range

Bulgin PXP6011/16P/CR/0910 Buccaneer 6000 Plug 16-Pin Straight DIN Connector

MPN
PXP6011/16P/CR/0910
Brand
Bulgin
EAN-13
2050005357126
Order Code
02-2339
Country of Origin
Tunisia
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.94
10+ £10.03
50+ £9.44
100+ £9.11
250+ £8.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Bulgin PXP6011/16P/CR/0910 is a straight DIN connector plug from the Buccaneer 6000 series, featuring 16 pins. Manufactured by Bulgin, this connector is well-suited for demanding environments, ensuring reliable performance and durability. Typical applications include industrial automation, marine equipment, and outdoor electronic systems.
Type Plug, straight
Number of Contacts 16
Connector Size 32 mm dia
Gender Plug
Cable Diameter 9 - 10mm
Cable Ø up to 9mm
Colour Black
Connection Angle 180°
Connector Body Material Thermoplastic material
Contact Material Gold plated
IP Rating IP68/IP69K
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 277V
Number of pins 16
Number of Ways 16
Series Buccaneer 6000
Termination Crimp
Total no. of pins 16

Reviews

Be the first to submit a review

Trustpilot