Bulgin PXP6011/02P/ST/0507 Buccaneer 6000 DIN Plug 2 Pins Straight

Image Representative of Range

Bulgin PXP6011/02P/ST/0507 Buccaneer 6000 DIN Plug 2 Pins Straight

MPN
PXP6011/02P/ST/0507
Brand
Bulgin
EAN-13
2050005357072
Order Code
02-2334
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £15.20 £12.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Bulgin PXP6011/02P/ST/0507 is a straight DIN connector plug with two pins from the Buccaneer 6000 series. Known for its robust design, this connector is ideal for applications requiring reliable, weatherproof connections. Commonly used in outdoor and industrial environments, it ensures dependable electrical connections under challenging conditions.
Type Plug, straight
Number of Contacts 2
Connector Size 32 mm dia
Gender Plug
Cable Diameter 5 - 7mm
Cable Ø up to 5mm
Colour Black
Connection Angle 180°
Connector Body Material Thermoplastic material
IP Rating IP68/IP69K
Nominal Current 16A
Nominal current - rounded value 16A
Number of pins 2
Number of Ways 2
Series Buccaneer 6000
Termination Screws
Total no. of pins 2

Reviews

Be the first to submit a review

Trustpilot