Boxexpert Junction Boxes Junction box 624549

Boxexpert Brand: Boxexpert
Boxexpert manufactures a range of robust junction boxes that are IP68 waterproof, designed for outdoor use and capable of withstanding temperatures as low as -40°C and as high as +105°C.
Description Image Product Buy Pricing (Ex VAT) Connection Dimensions Enclosure Height Enclosure Width Enclosure Length Inputs / outputs Type Material Protection Rating Colour Halogen-free IP Rating Mounting Type
Boxexpert BXPJSGH686-10 Junction Box Waterproof IP68 Outdoor Use
Boxexpert BXPJSGH686-10 Junction Box Waterproof IP68 Outdoor Use
Standard range
Order code: 08-6439
MPN: BXPJSGH686-10

Despatched within 4 working days - 35 in stock
1+ £29.05
Price per unit Ex VAT
10x M25 (4-14mm cable cross-section) with matching reductions (W x H) 183 mm x 136 mm 136mm 183mm 10 single / 5x input 5x output Junction box Plastic IP68 Black Yes IP68 Surface-mount
Boxexpert BXPJSGH686-2 Junction Box IP68 Waterproof -40°C to +105°C 35x138x42mm
Boxexpert BXPJSGH686-2 Junction Box IP68 Waterproof -40°C to +105°C 35x138x42mm
Standard range
Order code: 08-6440
MPN: BXPJSGH686-2

Despatched within 4 working days - 319 in stock
1+ £7.17
Price per unit Ex VAT
M20 (5-12mm cable cross-section) with appropriate reduction pieces (L x W x H) 35 x 138 x 42 mm 42mm 138mm 35mm 2 single / 1x input 1x output Junction box Plastic IP68 Black Yes IP68 Surface-mount
Boxexpert BXPJSGH686-3 Junction Box IP68 Waterproof 35x138x110mm 1piece
Boxexpert BXPJSGH686-3 Junction Box IP68 Waterproof 35x138x110mm 1piece
Standard range
Order code: 08-6441
MPN: BXPJSGH686-3

Despatched within 4 working days - 142 in stock
1+ £7.71
Price per unit Ex VAT
2x M20 (5-12mm cable cross-section), 1x M12 (4mm-8mm) (L x W x H) 35 x 138 x 110 mm 110mm 138mm 35mm 3 single / 1x input 2x output Junction box Plastic IP68 Black Yes IP68 Surface-mount
Boxexpert BXPJSGH686-8 Junction Box IP68 Waterproof Outdoor and Industrial Use
Boxexpert BXPJSGH686-8 Junction Box IP68 Waterproof Outdoor and Industrial Use
Standard range
Order code: 08-6442
MPN: BXPJSGH686-8

Despatched within 4 working days - 8 in stock
1+ £27.10
Price per unit Ex VAT
8 x M25 (4 mm cable cross-section) with matching reductions 170mm 8 single / 4x input 4x output Junction box Plastic IP68 Black Yes IP68 Surface-mount
Boxexpert BXPJSGH687-1 Junction Box IP68 35x126x93mm 5 Poles Outdoor Use
Boxexpert BXPJSGH687-1 Junction Box IP68 35x126x93mm 5 Poles Outdoor Use
Standard range
Order code: 08-6443
MPN: BXPJSGH687-1

Despatched within 4 working days - 114 in stock
1+ £11.93
Price per unit Ex VAT
3x M25 (4-14mm cable cross-section) with matching reductions (L x W x H) 35 x 126 x 93 mm 93mm 126mm 35mm 3 single / 1x input 2x output Junction box Plastic IP68 Black Yes IP68 Surface-mount
Boxexpert BXPJSGH687-2 Junction Box Waterproof IP68 5-Pin Outdoor Use
Boxexpert BXPJSGH687-2 Junction Box Waterproof IP68 5-Pin Outdoor Use
Standard range
Order code: 08-6444
MPN: BXPJSGH687-2

Despatched within 4 working days - 52 in stock
1+ £9.86
Price per unit Ex VAT
3x M25 (4-14mm cable cross-section) with matching reductions (L x W x H) 35 x 126 x 96 mm 96mm 126mm 35mm 3 single / 1x input 2x output Junction box Plastic IP68 Black Yes IP68 Surface-mount
Boxexpert BXPJSGH687-3 Junction Box Waterproof IP68 35x112x93mm Outdoor Use
Boxexpert BXPJSGH687-3 Junction Box Waterproof IP68 35x112x93mm Outdoor Use
Standard range
Order code: 08-6445
MPN: BXPJSGH687-3

Despatched within 4 working days - 167 in stock
1+ £11.25
Price per unit Ex VAT
4x M25 (4-14mm cable cross-section) with matching reductions (L x W x H) 35 x 112 x 93 mm 93mm 112mm 35mm 4 single / 2x input 2x output Junction box Plastic IP68 Black Yes IP68 Surface-mount
Boxexpert BXPJSGH687-5 Junction Box Waterproof IP68 35x112x93mm 6-Pin
Boxexpert BXPJSGH687-5 Junction Box Waterproof IP68 35x112x93mm 6-Pin
Standard range
Order code: 08-6446
MPN: BXPJSGH687-5

Despatched within 4 working days - 58 in stock
1+ £11.64
Price per unit Ex VAT
4x M25 + 1x M20 (4-14mm cable cross-section) with matching reductions (L x W x H) 35 x 112 x 93 mm 93mm 112mm 35mm 5 single/2x input 3x output Junction box Plastic IP68 Black Yes IP68 Surface-mount
Boxexpert BXPJSGH687-6 Junction Box IP68 Waterproof LWH 35x112x93mm 7-Pin
Boxexpert BXPJSGH687-6 Junction Box IP68 Waterproof LWH 35x112x93mm 7-Pin
Standard range
Order code: 08-6447
MPN: BXPJSGH687-6

Despatched within 4 working days - 35 in stock
1+ £13.63
Price per unit Ex VAT
4x M25 (4-14mm cable cross-section) + 2x M20 (5-9mm cable cross-section) with matching reductions (L x W x H) 35 x 112 x 93 mm 93mm 112mm 35mm 6 single / 3x input 3x output Junction box Plastic IP68 Black Yes IP68 Surface-mount

Trustpilot