Boxexpert BXPJSGH686-8 Junction Box IP68 Waterproof Outdoor and Industrial Use

MPN
BXPJSGH686-8
Brand
Boxexpert
EAN-13
4260543454456
Order Code
08-6442
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £27.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Boxexpert BXPJSGH686-8 junction box is a durable enclosure designed to safely house electrical connections. It features robust construction and reliable protection against environmental factors. Typically used in residential and commercial electrical installations, it ensures secure and organised wiring.
Type Junction box
Material Plastic
Protection Rating IP68
Colour Black
Connection 8 x M25 (4 mm cable cross-section) with matching reductions
Enclosure Width 170mm
Halogen-free Yes
Inputs / outputs 8 single / 4x input 4x output
IP Rating IP68
Mounting Type Surface-mount

Reviews

Be the first to submit a review

Trustpilot