Boxexpert BXPJSGH687-2 Junction Box Waterproof IP68 5-Pin Outdoor Use

MPN
BXPJSGH687-2
Brand
Boxexpert
EAN-13
4260543454418
Order Code
08-6444
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Boxexpert's BXPJSGH687-2 junction box is a durable enclosure measuring 35 x 126 x 96 mm, perfect for electrical component housing. Its robust design ensures protection against environmental factors, suitable for both indoor and outdoor applications. Typically used for safely connecting electrical wires, it offers reliability in both residential and commercial settings.
Type Junction box
Material Plastic
Protection Rating IP68
Colour Black
Dimensions (L x W x H) 35 x 126 x 96 mm
Connection 3x M25 (4-14mm cable cross-section) with matching reductions
Enclosure Height 96mm
Enclosure Length 35mm
Enclosure Width 126mm
Halogen-free Yes
Inputs / outputs 3 single / 1x input 2x output
IP Rating IP68
Mounting Type Surface-mount

Reviews

Be the first to submit a review

Trustpilot