Boxexpert BXPJSGH686-3 Junction Box IP68 Waterproof 35x138x110mm 1piece

MPN
BXPJSGH686-3
Brand
Boxexpert
EAN-13
4260543454395
Order Code
08-6441
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 142 in stock

The Boxexpert BXPJSGH686-3 junction box measures 35 x 138 x 110 mm. It is designed for secure electrical connections in various installations. This durable enclosure is suitable for residential, commercial, and industrial applications.
Type Junction box
Material Plastic
Protection Rating IP68
Colour Black
Dimensions (L x W x H) 35 x 138 x 110 mm
Connection 2x M20 (5-12mm cable cross-section), 1x M12 (4mm-8mm)
Enclosure Height 110mm
Enclosure Length 35mm
Enclosure Width 138mm
Halogen-free Yes
Inputs / outputs 3 single / 1x input 2x output
IP Rating IP68
Mounting Type Surface-mount

Reviews

Be the first to submit a review

Trustpilot