Boxexpert BXPJSGH687-3 Junction Box Waterproof IP68 35x112x93mm Outdoor Use

MPN
BXPJSGH687-3
Brand
Boxexpert
EAN-13
4260543454425
Order Code
08-6445
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £13.23 £11.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 167 in stock

The Boxexpert BXPJSGH687-3 Junction box measures 35 x 112 x 93 mm and is supplied as a single unit. Designed for secure electrical connections, it features robust construction for indoor or outdoor use. Typical applications include residential and commercial electrical installations, ensuring safety and organisation.
Type Junction box
Material Plastic
Protection Rating IP68
Colour Black
Dimensions (L x W x H) 35 x 112 x 93 mm
Connection 4x M25 (4-14mm cable cross-section) with matching reductions
Enclosure Height 93mm
Enclosure Length 35mm
Enclosure Width 112mm
Halogen-free Yes
Inputs / outputs 4 single / 2x input 2x output
IP Rating IP68
Mounting Type Surface-mount

Reviews

Be the first to submit a review

Trustpilot