Boxexpert BXPJSGH687-1 Junction Box IP68 35x126x93mm 5 Poles Outdoor Use

MPN
BXPJSGH687-1
Brand
Boxexpert
EAN-13
4260543454401
Order Code
08-6443
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 114 in stock

The Boxexpert BXPJSGH687-1 junction box measures 35 x 126 x 93 mm and is available in 1 pc(s) quantity. Manufactured by Boxexpert, this durable and compact box is designed for housing electrical connections safely. It is typically used in various residential and commercial electrical installations.
Type Junction box
Material Plastic
Protection Rating IP68
Colour Black
Dimensions (L x W x H) 35 x 126 x 93 mm
Connection 3x M25 (4-14mm cable cross-section) with matching reductions
Enclosure Height 93mm
Enclosure Length 35mm
Enclosure Width 126mm
Halogen-free Yes
Inputs / outputs 3 single / 1x input 2x output
IP Rating IP68
Mounting Type Surface-mount

Reviews

Be the first to submit a review

Trustpilot