Boxexpert BXPJSGH686-10 Junction Box Waterproof IP68 Outdoor Use

MPN
BXPJSGH686-10
Brand
Boxexpert
EAN-13
4260543454463
Order Code
08-6439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £29.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Boxexpert BXPJSGH686-10 junction box measures 183 mm in width and 136 mm in height. Manufactured by Boxexpert, this product is typically used for securely housing electrical connections. Junction boxes like these are commonly utilised in residential and commercial electrical installations to protect and organise wiring.
Type Junction box
Material Plastic
Protection Rating IP68
Colour Black
Dimensions (W x H) 183 mm x 136 mm
Connection 10x M25 (4-14mm cable cross-section) with matching reductions
Enclosure Height 136mm
Enclosure Width 183mm
Halogen-free Yes
Inputs / outputs 10 single / 5x input 5x output
IP Rating IP68
Mounting Type Surface-mount

Reviews

Be the first to submit a review

Trustpilot