Boxexpert BXPJSGH686-2 Junction Box IP68 Waterproof -40°C to +105°C 35x138x42mm

MPN
BXPJSGH686-2
Brand
Boxexpert
EAN-13
4260543454388
Order Code
08-6440
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 319 in stock

Boxexpert's BXPJSGH686-2 is a junction box measuring 35 x 138 x 42 mm. This robust enclosure is ideal for protecting electrical connections in various applications. Typical uses include housing circuits in residential, commercial, or industrial environments.
Type Junction box
Material Plastic
Protection Rating IP68
Colour Black
Dimensions (L x W x H) 35 x 138 x 42 mm
Connection M20 (5-12mm cable cross-section) with appropriate reduction pieces
Enclosure Height 42mm
Enclosure Length 35mm
Enclosure Width 138mm
Halogen-free Yes
Inputs / outputs 2 single / 1x input 1x output
IP Rating IP68
Mounting Type Surface-mount

Reviews

Be the first to submit a review

Trustpilot