Boxexpert BXPJSGH687-6 Junction Box IP68 Waterproof LWH 35x112x93mm 7-Pin

MPN
BXPJSGH687-6
Brand
Boxexpert
EAN-13
4260543454449
Order Code
08-6447
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Boxexpert BXPJSGH687-6 junction box measures 35 x 112 x 93 mm. It is designed for secure and organised electrical connections. This junction box is typically used in residential and commercial electrical installations.
Type Junction box
Material Plastic
Protection Rating IP68
Colour Black
Dimensions (L x W x H) 35 x 112 x 93 mm
Connection 4x M25 (4-14mm cable cross-section) + 2x M20 (5-9mm cable cross-section) with matching reductions
Enclosure Height 93mm
Enclosure Length 35mm
Enclosure Width 112mm
Halogen-free Yes
Inputs / outputs 6 single / 3x input 3x output
IP Rating IP68
Mounting Type Surface-mount

Reviews

Be the first to submit a review

Trustpilot