Bosch Drill Bit Set

Bosch Brand: Bosch
The Bosch drill bits and parts set includes a variety of tools for drilling, driving, and fastening tasks, suitable for different materials and applications.
Description Image Product Buy Pricing (Ex VAT) Type Diameter Number of Pieces Largest Diameter Diameter Range Drill hole diameter Carrying case DIN compliance Number of products included Length Maximum Size Material Suitability Size (imperial) Drill bit diameter Material Minimum Size Drill bit material Smallest Diameter Drill bit set sizes Package depth
Bosch 2609256901 SDS-Quick Concrete Drill Bit 5 x 55 x 100mm For Bosch UNEO
Bosch 2609256901 SDS-Quick Concrete Drill Bit 5 x 55 x 100mm For Bosch UNEO
Standard range
Order code: 50-6570
MPN: 2609256901

Despatched within 4 working days - 42 in stock
2+ £3.70
Price per unit Ex VAT
Concrete twist drill bit 5mm 100mm
Bosch 2609256906 SDS-Quick Concrete Drill Bit 8 x 75 x 120mm For Bosch UNEO
Bosch 2609256906 SDS-Quick Concrete Drill Bit 8 x 75 x 120mm For Bosch UNEO
Standard range
Order code: 50-6572
MPN: 2609256906

Despatched within 4 working days - 10 in stock
2+ £3.36
10+ £3.18
50+ £3.12
Price per unit Ex VAT
Concrete twist drill bit 8mm 120mm
Bosch 2609256907 SDS-Quick Concrete Drill Bit 10 x 75 x 120mm For Bosch UNEO
Bosch 2609256907 SDS-Quick Concrete Drill Bit 10 x 75 x 120mm For Bosch UNEO
Standard range
Order code: 50-6573
MPN: 2609256907

Despatched within 4 working days - 73 in stock
1+ £4.50
Price per unit Ex VAT
Concrete twist drill bit 10mm 120mm
Bosch 2609255061 Twist Drill Set HSS-G DIN 338 Straight Shank 1.5 - 6.5mm 13-pcs
Bosch 2609255061 Twist Drill Set HSS-G DIN 338 Straight Shank 1.5 - 6.5mm 13-pcs
Standard range
Order code: 60-2763
MPN: 2609255061

Despatched within 4 working days - 19 in stock
1+ £21.05
Price per unit Ex VAT
Drill bit set 13 6.5mm 1.5mm
Bosch 2607017333 Universal Drill, Screwdriver and Allen Key Bundle 41-pcs
Bosch 2607017333 Universal Drill, Screwdriver and Allen Key Bundle 41-pcs
Standard range
Order code: 60-3694
MPN: 2607017333

Despatched within 4 working days - 2 in stock
1+ £15.23
10+ £14.32
Price per unit Ex VAT
Drill bit set Universal
Bosch 2607010545 Carbide Twist Drill Concrete Set Straight Shank 4 to 12mm 7-pcs
Bosch 2607010545 Carbide Twist Drill Concrete Set Straight Shank 4 to 12mm 7-pcs
Standard range
Order code: 60-5302
MPN: 2607010545

Despatched within 4 working days - 16 in stock
1+ £21.00
Price per unit Ex VAT
Drill bit set 4mm 4/5/6/6/8/10/12mm Concrete, masonry, stone
Bosch 2607019924 Twist Drill Set HSS-CO DIN 338 Straight Shank 2 to 8mm 6-pcs
Bosch 2607019924 Twist Drill Set HSS-CO DIN 338 Straight Shank 2 to 8mm 6-pcs
Standard range
Order code: 60-5353
MPN: 2607019924

Despatched within 4 working days - 51 in stock
1+ £16.63
Price per unit Ex VAT
Drill bit set 6 pc(s) Yes 338 8mm 2mm Stainless steel
Bosch 2607019925 Twist Drill Set HSS-CO DIN 338 Straight Shank 1 to 10mm 10-pcs
Bosch 2607019925 Twist Drill Set HSS-CO DIN 338 Straight Shank 1 to 10mm 10-pcs
Standard range
Order code: 60-5354
MPN: 2607019925

Despatched within 4 working days - 81 in stock
1+ £35.55
Price per unit Ex VAT
Drill bit set 10 10mm 1mm
Bosch 2607019927 Carbide Hammer Drill Bit Set SDS-PLUS-5/ 5-pcs
Bosch 2607019927 Carbide Hammer Drill Bit Set SDS-PLUS-5/ 5-pcs
Order code: 60-5356
MPN: 2607019927
1+ £21.00
Price per unit Ex VAT
Hammer drill bit set 5 pc(s) 5/6/6/8/10mm 87.5mm
Bosch 2607019929 Carbide Hammer Drill Bit Set SDS-PLUS/ 5-pcs
Bosch 2607019929 Carbide Hammer Drill Bit Set SDS-PLUS/ 5-pcs
Order code: 60-5358
MPN: 2607019929
1+ £21.00
Price per unit Ex VAT
Hammer drill bit set 5 5.5/6/7/8/10mm
Bosch 2608572227 Chuck Keyless 1.5 to 13mm SDS-PLUS Heavy Duty
Bosch 2608572227 Chuck Keyless 1.5 to 13mm SDS-PLUS Heavy Duty
Standard range
Order code: 60-5716
MPN: 2608572227

Despatched within 4 working days - 21 in stock
1+ £63.00
Price per unit Ex VAT
Drill chuck adapter 13mm 1 pc(s) 2.54 cm (1) 1.5mm
Bosch 2608587018 Twist Drill Set HSS-CO DIN 338 Straight Shank 1 to 13mm 25-pcs
Bosch 2608587018 Twist Drill Set HSS-CO DIN 338 Straight Shank 1 to 13mm 25-pcs
Standard range
Order code: 60-5805
MPN: 2608587018

Despatched within 4 working days - 51 in stock
1+ £98.23
Price per unit Ex VAT
Bosch 2607019447 Carbide Hammer Drill Bit Set SDS-PLUS-S2/ 6-pcs
Bosch 2607019447 Carbide Hammer Drill Bit Set SDS-PLUS-S2/ 6-pcs
Standard range
Order code: 60-7464
MPN: 2607019447

Despatched within 4 working days - 12 in stock
1+ £21.00
10+ £19.80
Price per unit Ex VAT
Hammer drill bit 6 pc(s) 5/6/6/8/8/10mm Yes 160mm 1cm Ø 5/6/8 x 110 mm, Ø 6/8/10 x 160 mm 19mm
Bosch 2609255115 Step Drill HSS Triangle Shank 4 - 20 x 75mm
Bosch 2609255115 Step Drill HSS Triangle Shank 4 - 20 x 75mm
Standard range
Order code: 60-7549
MPN: 2609255115

Despatched within 4 working days - 9 in stock
1+ £43.00
Price per unit Ex VAT
Step drill bit 8mm 335 75mm Metal, PVC 2cm High-Speed Steel (HSS)
Bosch 2609255215 Wood Twist Drill Set Straight Shank 3 to 10mm 8-pcs
Bosch 2609255215 Wood Twist Drill Set Straight Shank 3 to 10mm 8-pcs
Standard range
Order code: 60-7553
MPN: 2609255215

Despatched within 4 working days - 9 in stock
1+ £6.56
10+ £6.12
50+ £5.99
Price per unit Ex VAT
Wood twist drill bit set Various Various Chrome Vanadium Steel
Bosch 2609255326 Wood Twist Drill Set Hex Shank 2 to 6mm 5-pcs
Bosch 2609255326 Wood Twist Drill Set Hex Shank 2 to 6mm 5-pcs
Standard range
Order code: 60-7562
MPN: 2609255326

Despatched within 4 working days - 6 in stock
1+ £13.00
Price per unit Ex VAT
Wood twist drill bit set Various Various HSS

Trustpilot