Bosch 2607019925 Twist Drill Set HSS-CO DIN 338 Straight Shank 1 to 10mm 10-pcs

Image Representative of Range

Bosch 2607019925 Twist Drill Set HSS-CO DIN 338 Straight Shank 1 to 10mm 10-pcs

MPN
2607019925
Brand
Bosch
EAN-13
3165140517058
Order Code
60-5354
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £35.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

These HSS-CO Twist Drill Sets from Bosch comply with DIN 338 and have straight shanks.

10-piece Robust Line metal drill bit set HSS-Co 1; 2; 3; 4; 5; 6; 7; 8; 9; 10 mm, DIN 338, 135°.


  • Type: Metal twist drill bit set
  • DIN standard: DIN 338
  • Drill hole diameter: 1/2/3/4/5/6/7/8/9/10
  • Material (drill bit): HSS cobalt
  • Material suitability: Metal/ non-ferrous metal/ PVC/ stainless steel
  • Tool holder: Cylinder shank
  • Drill features: Plastic case
  • Manufacturer's part no.: 2607019925
Type Drill bit set
Number of Pieces 10
Maximum Size 10mm
Minimum Size 1mm

Reviews

Be the first to submit a review

Trustpilot