Bosch 2609255115 Step Drill HSS Triangle Shank 4 - 20 x 75mm

MPN
2609255115
Brand
Bosch
EAN-13
3165140383011
Order Code
60-7549
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £43.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

These HSS Step Drills from Bosch have triangular shanks.


  • Type: Step drill bit
  • Drill hole diameter (range): 4 - 20mm
  • Material (drill bit): HSS
  • Material suitability: Metal/ PVC
  • Shank diameter: 8mm
  • Tool holder: Triangular shank
  • Drill features: Spiral groove
  • Total length: 75mm
  • Manufacturer's part no.: 2609255115
Type Step drill bit
Diameter Range 8mm
DIN compliance 335
Drill bit diameter 2cm
Drill bit material High-Speed Steel (HSS)
Drill bit type Step drill bit
Length 75mm
Material Suitability Metal, PVC
Number of drill bits 1 pc(s)
Package Type Hanging box
Point angle 90°
Product colour Stainless steel
Proper use Drill
Rotating direction Right hand rotation
Shank Diameter 8mm
Shank shape Cylindrical shank
Suitable for materials Non-ferrous metal, Plastic, Wood

Reviews

Be the first to submit a review

Trustpilot