Bosch 2609255215 Wood Twist Drill Set Straight Shank 3 to 10mm 8-pcs

MPN
2609255215
Brand
Bosch
EAN-13
3165140383295
Order Code
60-7553
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.56
10+ £6.12
50+ £5.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

These Wood Twist Drills from Bosch have straight shanks.


  • Type: Twist drill bit set
  • Drill hole diameter: 3/4/5/6/7/8/9/10mm
  • Material suitability: Wood
  • Tool holder: Cylinder shank
  • Manufacturer's part no.: 2609255215
Type Wood twist drill bit set
Diameter Various
Length Various
Material Chrome Vanadium Steel
Number of drill bits 8 pc(s)
Pieces 8
Proper use Drill
Sizes 3 to 10mm
Suitable for materials Hardwood, Softwood

Reviews

Be the first to submit a review

Trustpilot