Bosch 2607019927 Carbide Hammer Drill Bit Set SDS-PLUS-5/ 5-pcs

Image Representative of Range

Bosch 2607019927 Carbide Hammer Drill Bit Set SDS-PLUS-5/ 5-pcs

MPN
2607019927
Brand
Bosch
EAN-13
3165140517072
Order Code
60-5356
  • Not for sale to persons under age of 18 18+
View Full Product Range (16)

Discontinued


These Carbide Hammer Drill Bits from Bosch are supplied with 2 x SDS-PLUS chisels.

5-piece Robust Line SDS-plus-5 hammer drill bit set 5,6 x 115mm, 6,8,10 x 165mm.


  • Type: Hammer drill bit set
  • Drill hole diameter: 5/6/6/8/10mm
  • Material (drill bit): Tungsten carbide
  • Material suitability: Concrete/ masonry/ stone
  • Tool holder: SDS-PLUS
  • Manufacturer's part no.: 2607019927
Type Hammer drill bit set
Number of Pieces 5 pc(s)
Drill hole diameter 5/6/6/8/10mm
Package depth 87.5mm
Package height 23mm
Package Type Box
Package width 197mm
Proper use Rotary hammer
Screwdrivers/bits sizes 5.0 / 6.0 / 6.0 / 8.0 / 10.0mm
Shank shape SDS Plus
Suitable for materials Brick, Concrete, Sandstone, Stone

Trustpilot