Bosch 2607019924 Twist Drill Set HSS-CO DIN 338 Straight Shank 2 to 8mm 6-pcs

Image Representative of Range

Bosch 2607019924 Twist Drill Set HSS-CO DIN 338 Straight Shank 2 to 8mm 6-pcs

MPN
2607019924
Brand
Bosch
EAN-13
3165140517041
Order Code
60-5353
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £21.00 £16.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

These HSS-CO Twist Drill Sets from Bosch comply with DIN 338 and have straight shanks.

6-piece Robust Line metal drill bit set HSS-Co 2; 3; 4; 5; 6; 8 mm, DIN 338, 135°.


  • Type: Metal twist drill bit set
  • DIN standard: DIN 338
  • Drill hole diameter: 2/3/4/5/6/8
  • Material (drill bit): HSS cobalt
  • Material suitability: Metal/ non-ferrous metal/ PVC/ stainless steel
  • Tool holder: Cylinder shank
  • Drill features: Plastic case
  • Manufacturer's part no.: 2607019924
Type Drill bit set
Number of Pieces 6 pc(s)
Carrying case Yes
DIN compliance 338
Drill bit material Stainless steel
Maximum Size 8mm
Minimum Size 2mm
Package dimensions (WxDxH) 156.5 x 69.5 x 23 mm
Point angle 135°
Proper use Drill
Suitable for materials Stainless steel, Steel

Reviews

Be the first to submit a review

Trustpilot