Bosch 2607019447 Carbide Hammer Drill Bit Set SDS-PLUS-S2/ 6-pcs

MPN
2607019447
Brand
Bosch
EAN-13
3165140415651
Order Code
60-7464
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £21.00
10+ £19.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

These Carbide Hammer Drill Bits from Bosch are supplied with 2 x SDS-PLUS chisels.


  • Type: Hammer drill bit set
  • Drill hole diameter: 5/6/6/8/8/10mm
  • Material (drill bit): Tungsten carbide
  • Material suitability: Concrete/ masonry/ stone
  • Tool holder: SDS-PLUS
  • Length: 110 mm/ 160mm
  • Manufacturer's part no.: 2607019447

(Diameter x working length/total length) 5 x 50/110 mm, 6 x 50/110 mm, 6 x 100/160 mm, 8 x 50/110 mm, 8 x 100/160 mm, 10 x 100/160 mm.


Type Hammer drill bit
Number of Pieces 6 pc(s)
Carrying case Yes
Drill bit diameter 1cm
Drill bit set sizes Ø 5/6/8 x 110 mm, Ø 6/8/10 x 160 mm
Drill hole diameter 5/6/6/8/8/10mm
Length 160mm
Package depth 19mm
Package height 195mm
Package width 100mm
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Concrete, Granite
Weight 380g

Reviews

Be the first to submit a review

Trustpilot