Bosch 2609256906 SDS-Quick Concrete Drill Bit 8 x 75 x 120mm For Bosch UNEO

MPN
2609256906
Brand
Bosch
Order Code
50-6572
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.36
10+ £3.18
50+ £3.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Bosch are one of the leading names when it comes to power tools and accessories, including their high quality SDS-Quick Concrete Drill Bits.

The power transmission functions in SDS Quick system come via a form closure, in conventional cylinder shaft via a friction grip, while the connection between drills and jaws in the cylinder shaft system is based on friction.

The power transmission is positively secured between shank and drill chuck in the SDS Quick system, meaning fewer losses of friction and thus optimal transmission of the torque. The 'Quick-Change' system also allows the drill user to change the drill bit in a few seconds without tools.

Another feature allows the SDS-Quick driller to be used in convenient three-jaw drill chucks (with or without spanner), while the re-tightening of the jaw is not necessary.


  • SDS-Quick: shaft with innovative wing construction
  • Improves torque transmission
  • Faster tool change
  • High life span by less wear and tear
  • Better hold in the drill chuck
  • Less blocks in the boring hole
Type Concrete twist drill bit
Diameter 8mm
Length 120mm

Reviews

Be the first to submit a review

Trustpilot