Bosch 2608572227 Chuck Keyless 1.5 to 13mm SDS-PLUS Heavy Duty

Image Representative of Range

Bosch 2608572227 Chuck Keyless 1.5 to 13mm SDS-PLUS Heavy Duty

MPN
2608572227
Brand
Bosch
EAN-13
3165140370073
Order Code
60-5716
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £64.91 £63.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

These Keyless Chucks from Bosch have 1/4in. (6.3mm) hexagonal shanks.

SDS-plus keyless chuck 1.5 - 13 mm.


  • Type: Keyless chuck 13mm
  • Shank diameter: 13mm
  • Tool holder: SDS-PLUS
  • Drill features: Forward / reverse only
  • Manufacturer's part no.: 2608572227
Type Drill chuck adapter
Largest Diameter 13mm
Number of products included 1 pc(s)
Size (imperial) 2.54 cm (1)
Smallest Diameter 1.5mm

Reviews

Be the first to submit a review

Trustpilot