BKL 072500-O Socket 2-Pin 2.50mm Contact Spacing |
01-4913
|
|
Despatched within 4 working days - 190 in stock
|
10+ £0.816
Price per unit Ex VAT
|
2 |
24 |
|
Nylon 6.6 UL 94V-0 |
24 |
Open end cable |
Nickel plated |
Power strip, straight |
|
Brass |
2.50mm |
+85°C |
2 |
24 |
-40°C |
5.50mm |
Socket + braid |
1 |
Perpendicular (to the PCB) |
wire-to-board |
BKL 072502-O Socket 3 Pins 2.50mm Spacing 1pc |
01-4918
|
|
Despatched within 4 working days - 122 in stock
|
5+ £1.13
Price per unit Ex VAT
|
3 |
24 |
|
Nylon 6.6 UL 94V-0 |
24 |
Open end cable |
Nickel plated |
Power strip, straight |
|
Brass |
2.50mm |
+85°C |
3 |
24 |
-40°C |
8mm |
Socket + braid |
1 |
Perpendicular (to the PCB) |
wire-to-board |
BKL 072504-O Socket 5 Pins 2.50mm spacing braid PS-OBERTEIL |
01-4922
|
|
Despatched within 4 working days - 1 in stock
|
3+ £1.41
| 3+ |
£1.41 |
| 10+ |
£1.30 |
| 100+ |
£1.21 |
Price per unit Ex VAT
|
5 |
24 |
|
Nylon 6.6 UL 94V-0 |
24 |
Open end cable |
Nickel plated |
Power strip, straight |
|
Brass |
2.50mm |
+85°C |
5 |
24 |
-40°C |
13mm |
Socket + braid |
1 |
Perpendicular (to the PCB) |
wire-to-board |
BKL 072506-O Socket 8 Pins 2.50mm spacing |
01-4925
|
|
|
3+ £1.77
Price per unit Ex VAT
|
8 |
24 |
|
Nylon 6.6 UL 94V-0 |
24 |
Open end cable |
Nickel plated |
Power strip, straight |
|
Brass |
2.50mm |
+85°C |
8 |
24 |
-40°C |
20.50mm |
Socket + braid |
1 |
Perpendicular (to the PCB) |
wire-to-board |
BKL 072508-O Socket 10 Pins 2.50mm spacing |
01-4928
|
|
|
2+ £2.00
Price per unit Ex VAT
|
10 |
24 |
|
Nylon 6.6 UL 94V-0 |
24 |
Open end cable |
Nickel plated |
Power strip, straight |
|
Brass |
2.50mm |
+85°C |
10 |
24 |
-40°C |
25.50mm |
Socket + braid |
1 |
Perpendicular (to the PCB) |
wire-to-board |
BKL 072539-O Socket + braid 4 Pins 1pc Electronic Connector |
01-4931
|
|
Despatched within 4 working days - 117 in stock
|
3+ £1.19
Price per unit Ex VAT
|
4 |
|
|
|
|
Soldering |
|
Power strip, straight |
|
|
|
|
4 |
|
|
|
Socket + braid |
1 |
Perpendicular (to the PCB) |
wire-to-board |
BKL 072540-O Socket 6-pin with braid 1pc(s) |
01-4932
|
|
|
3+ £1.58
Price per unit Ex VAT
|
6 |
|
|
|
|
Soldering |
|
Power strip, straight |
|
|
|
|
6 |
|
|
|
Socket + braid |
1 |
Perpendicular (to the PCB) |
wire-to-board |
BKL 072541-U Electronic Socket 4 Pins 2.50mm spacing 1pc braid |
01-4933
|
|
Despatched within 4 working days - 101 in stock
|
25+ £0.216
Price per unit Ex VAT
|
4 |
|
Brown |
|
|
Soldering |
|
Pin strip, right angle |
Square |
|
2.50mm |
|
4 |
|
|
|
Socket + braid |
1 |
Perpendicular (to the PCB) |
wire-to-board |