BKL 072508-O Socket 10 Pins 2.50mm spacing

BKL 072508-O Socket 10 Pins 2.50mm spacing

MPN
072508-O
Brand
BKL
EAN-13
2050004806830
Order Code
01-4928
Country of Origin
Taiwan

Discontinued


The BKL Electronic socket with braid features a total of 10 pins and a contact spacing of 2.50 mm. Typically used in electronic and electrical applications, this product ensures reliable connections. It is suitable for devices requiring precise and secure pin arrangements.
Type Socket + braid
Number of Positions 10
Number of Rows 1
AWG 24
Case Material Nylon 6.6 UL 94V-0
Compatible with (details) 24
Connection Open end cable
Connector contact surface Nickel plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Power strip, straight
Contact Material Brass
Cross Section 2.50mm
Maximum Temperature +85°C
Maximum Wire Size AWG 24
Min. temperature -40°C
Pins per row 10
Width 25.50mm

Trustpilot