BKL 072504-O Socket 5 Pins 2.50mm spacing braid PS-OBERTEIL

MPN
072504-O
Brand
BKL
EAN-13
2050004805697
Order Code
01-4922
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.41
10+ £1.30
100+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The BKL Electronic Socket + braid has a total of 5 pins with a contact spacing of 2.50 mm, making it suitable for precise electrical connections. This durable component is typically used in industrial or electronics applications that require reliable connectivity. The product, identified by reference 072504-O, is designed for ease of integration into various systems.
Type Socket + braid
Number of Positions 5
Number of Rows 1
AWG 24
Case Material Nylon 6.6 UL 94V-0
Compatible with (details) 24
Connection Open end cable
Connector contact surface Nickel plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Power strip, straight
Contact Material Brass
Cross Section 2.50mm
Maximum Temperature +85°C
Maximum Wire Size AWG 24
Min. temperature -40°C
Pins per row 5
Width 13mm

Reviews

Be the first to submit a review

Trustpilot